IXFA10N60P

IXYS
747-IXFA10N60P
IXFA10N60P

Mfr.:

Description:
MOSFETs 600V 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 179

Stock:
179 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,77 € 5,77 €
3,78 € 37,80 €
2,78 € 278,00 €
2,34 € 1.170,00 €
2,31 € 2.310,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
600 V
10 A
740 mOhms
- 30 V, 30 V
3 V
32 nC
- 55 C
+ 150 C
200 W
Enhancement
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Fall Time: 21 ns
Forward Transconductance - Min: 11 S
Product Type: MOSFETs
Rise Time: 27 ns
Series: IXFA10N60P
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 65 ns
Typical Turn-On Delay Time: 23 ns
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
8541100101
ECCN:
EAR99