IXDN75N120

IXYS
747-IXDN75N120
IXDN75N120

Mfr.:

Description:
IGBTs 75 Amps 1200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
26
Expected 6/16/2026
1.470
Expected 10/5/2026
Factory Lead Time:
54
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,10 € 46,10 €
33,88 € 338,80 €
32,99 € 3.299,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
RoHS:  
REACH - SVHC:
Si
SOT-227B-4
Screw Mount
Single
1.2 kV
2.2 V
- 20 V, 20 V
150 A
660 W
- 40 C
+ 150 C
IXDN75N120
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 150 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: IGBT Transistors
Factory Pack Quantity: 10
Subcategory: IGBTs
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8504409100
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
BRHTS:
85415020
ECCN:
EAR99