IXDD414YI

IXYS Integrated Circuits
747-IXDD414YI
IXDD414YI

Mfr.:

Description:
Gate Drivers 40V 14A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Low-Side
SMD/SMT
TO-263-5
1 Driver
1 Output
14 A
4.5 V
29 ns
26 ns
- 55 C
+ 125 C
Tube
Brand: IXYS Integrated Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Logic Type: CMOS, TTL
Operating Supply Current: 3 mA
Pd - Power Dissipation: 12.5 W
Product Type: Gate Drivers
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542390090
ECCN:
EAR99