IXBOD2-10

IXYS
747-IXBOD2-10
IXBOD2-10

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD Breakover Diodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 11/4/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,30 € 21,30 €
16,02 € 160,20 €
13,61 € 1.361,00 €
13,02 € 6.510,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Thyristor Surge Protection Devices - TSPD
RoHS:  
REACH - SVHC:
1 kV
15 mA
20 mA
- 40 C
+ 150 C
Through Hole
BOD-2
Bulk
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: TSPDs
Series: IXBOD2-10
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8542900006
MXHTS:
8541900299
ECCN:
EAR99