IXBOD1-19RD

Littelfuse
747-IXBOD1-19RD
IXBOD1-19RD

Mfr.:

Description:
Sidacs 1 Amps 1900V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Sidacs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
IXBOD1-19
200 A
100 uA
3.4 V
- 40 C
+ 125 C
Through Hole
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 1.25 A
Product Type: Sidacs
Factory Pack Quantity: 20
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99