IXBOD1-17RD

Littelfuse
747-IXBOD1-17RD
IXBOD1-17RD

Mfr.:

Description:
Sidacs 1 Amps 1700V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Sidacs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
IXBOD1-17
200 A
100 uA
3.4 V
- 40 C
+ 125 C
Through Hole
Bulk
Brand: Littelfuse
Current Rating: 1.25 A
Product Type: Sidacs
Factory Pack Quantity: 20
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.