IXBOD1-15R

Littelfuse
747-IXBOD1-15R
IXBOD1-15R

Mfr.:

Description:
Sidacs 1 Amps 1500V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,44 € 54,44 €
47,62 € 476,20 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Sidacs
RoHS:  
REACH - SVHC:
IXBOD1-15
1.5 kV
15 mA
200 A
100 uA
30 mA
3.4 V
- 40 C
+ 125 C
Through Hole
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 1.25 A
Product Type: Sidacs
Factory Pack Quantity: 20
Subcategory: Thyristors
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541300003
ECCN:
EAR99