IXBL60N360

IXYS
747-IXBL60N360
IXBL60N360

Mfr.:

Description:
IGBTs 3600V/92A Rev Conducting IGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,40 € 2.310,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
RoHS:  
Si
ISOPLUS i5-PAC-3
Through Hole
Tube
Brand: IXYS
Product Type: IGBT Transistors
Factory Pack Quantity: 25
Subcategory: IGBTs
Tradename: BIMOSFET
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

High Voltage Reverse Conducting (BiMOSFET™) IGBTs

IXYS High Voltage Series 2500V to 3600V Reverse Conducting (BiMOSFET™) IGBTs combine the strength of both MOSFETs and IGBTs. These high-voltage devices feature a positive voltage temperature coefficient of both of its saturation voltage and the forward voltage drop of its intrinsic diode, making them ideal for parallel operation. The “free” intrinsic body diode serves as a protection diode, providing an alternative path for the inductive load current during device turn-off, preventing high Ldi/dt voltage transients from inflicting damage to the device.