IXBH40N160

IXYS
747-IXBH40N160
IXBH40N160

Mfr.:

Description:
IGBTs 1600V 33A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

IXYS IXBH42N170
IXYS
IGBTs 1700V 75A

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
RoHS:  
Si
TO-247AD-3
Through Hole
Single
1.6 kV
- 20 V, 20 V
350 W
- 55 C
+ 150 C
IXBH40N160
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 33 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Tradename: BIMOSFET
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99