IXBH28N170A

IXYS
747-IXBH28N170A
IXBH28N170A

Mfr.:

Description:
IGBTs 30Amps 1700V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,07 € 20,07 €
16,07 € 160,70 €
13,89 € 1.666,80 €
13,15 € 6.706,50 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
1.7 kV
4.7 V
- 20 V, 20 V
- 55 C
+ 150 C
IXBH28N170
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 30 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541900000
CNHTS:
8541900000
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
8542900006
MXHTS:
8541900299
ECCN:
EAR99

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.