IXBH14N300HV

IXYS
747-IXBH14N300HV
IXBH14N300HV

Mfr.:

Description:
IGBTs TO247 3KV 14A IGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
54 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 300   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,66 € 7.398,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
RoHS:  
Si
TO-247HV-3
Through Hole
Single
3 kV
2.2 V
- 20 V, 20 V
38 A
200 W
- 55 C
+ 150 C
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 120 A
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
USHTS:
8541290095
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.