IXA55I1200HJ

IXYS
747-IXA55I1200HJ
IXA55I1200HJ

Mfr.:

Description:
IGBTs XPT 1200V 84A Single IGBT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Si
ISOPLUS247-3
Through Hole
Single
1.2 kV
1.8 V
- 20 V, 20 V
84 A
290 W
- 55 C
+ 150 C
IXA55I1200HJ
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 54 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Gate-Emitter Leakage Current: 500 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Tradename: XPT
Unit Weight: 5,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541900000
CAHTS:
8541900000
USHTS:
8541290065
JPHTS:
8542900006
MXHTS:
8541900299
ECCN:
EAR99