IXA4I1200UC-TRL

IXYS
747-IXA4I1200UC-TRL
IXA4I1200UC-TRL

Mfr.:

Description:
IGBTs TO252 1200V 9A XPT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,13 €
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
- 20 V, 20 V
Reel
Cut Tape
Brand: IXYS
Product Type: IGBT Transistors
Factory Pack Quantity: 2500
Subcategory: IGBTs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
USHTS:
8541290095
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.