IXA40RG1200DHG-TUB

IXYS
747-IXA40RG120DHGTUB
IXA40RG1200DHG-TUB

Mfr.:

Description:
IGBTs SMPD 1200V 61A XPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
RoHS:  
SMPD-9
SMD/SMT
Single
1.2 kV
1.8 V
- 20 V, 20 V
61 A
215 W
- 55 C
+ 150 C
ISOPLUS
Tube
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Gate-Emitter Leakage Current: 500 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 160
Subcategory: IGBTs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99