IX4341NTR

IXYS Integrated Circuits
747-IX4341NTR
IX4341NTR

Mfr.:

Description:
Gate Drivers DUAL LOW-SIDE INVERTING DRIVER 5A SOIC-8L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.100

Stock:
4.100 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,759 € 7,59 €
0,685 € 17,13 €
0,602 € 60,20 €
0,562 € 140,50 €
0,538 € 269,00 €
0,521 € 521,00 €
0,499 € 998,00 €
Full Reel (Order in multiples of 4000)
0,464 € 1.856,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Gate Drivers
RoHS:  
MOSFET Drivers
Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
5 A
4.5 V
18 V
Inverting
7 ns
7 ns
- 40 C
+ 125 C
IX4341
Reel
Cut Tape
Brand: IXYS Integrated Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Under Voltage Lockout Circuitry
Logic Type: CMOS, TTL
Operating Supply Current: 1.4 mA
Output Voltage: 18 V
Product Type: Gate Drivers
Propagation Delay - Max: 30 ns
Shutdown: No Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

IX4341 / IX4342 MOSFET Gate Drivers

IXYS IX4341 / IX4342 MOSFET Gate Drivers feature two independent drivers, either both with inverting capability (IX4341) or one inverting and one non-inverting (IX4342). The gate drivers can source and sink up to 5A peak current with CMOS- and TTL-compatible inputs. The IX4341 / IX4342 series offer thermally enhanced 8-pin MSOP and narrow SOIC packages and standard narrow SOIC packages depending on the model. The IXYS IX4341 / IX4342 MOSFET Gate Drivers deliver fast 16ns typical propagation delays and fast 7ns typical rise and fall times, which is suitable for high-frequency applications. The gate drivers are ideal for various applications, including switch-mode power supplies (SMPS), DC/DC converters, motor controllers, and power inverters.