IRFP260

747-IRFP260
IRFP260

Mfr.:

Description:
MOSFETs 46 Amps 200V 0.055 Rds

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
200 V
46 A
55 mOhms
- 20 V, 20 V
- 55 C
+ 150 C
280 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 28 ns
Product Type: MOSFETs
Rise Time: 30 ns
Series: IRFP260
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 90 ns
Typical Turn-On Delay Time: 23 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99