IRFP254

747-IRFP254
IRFP254

Mfr.:

Description:
MOSFETs 23 Amps 250V 0.14 Rds

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
250 V
23 A
140 mOhms
- 20 V, 20 V
- 55 C
+ 150 C
190 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Fall Time: 98 ns
Product Type: MOSFETs
Rise Time: 130 ns
Series: IRFP254
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 110 ns
Typical Turn-On Delay Time: 29 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
85412999
ECCN:
EAR99