FMM22-06PF

IXYS
747-FMM22-06PF
FMM22-06PF

Mfr.:

Description:
MOSFETs PHASE LEG MOSFET MOD HALF-BRIDGE 600V 12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 243

Stock:
243 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 243 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,79 € 25,79 €
20,65 € 206,50 €
17,85 € 1.785,00 €
16,90 € 8.450,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
ISOPLUS-i4-PAK-5
N-Channel
2 Channel
600 V
12 A
350 mOhms
- 30 V, 30 V
3 V
58 nC
- 55 C
+ 150 C
130 W
Enhancement
Tube
Brand: IXYS
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 23 ns
Forward Transconductance - Min: 15 S
Product Type: MOSFETs
Rise Time: 20 ns
Series: FMM22-06PF
Factory Pack Quantity: 25
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 60 ns
Typical Turn-On Delay Time: 20 ns
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541900000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
8541900299
ECCN:
EAR99