FMM110-015X2F

IXYS
747-FMM110-015X2F
FMM110-015X2F

Mfr.:

Description:
MOSFETs DUAL PHASE LEGCONFIG 150V 53A MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 300   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,66 € 3.198,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
ISOPLUS-i4-PAK-5
N-Channel
2 Channel
150 V
53 A
20 mOhms
- 30 V, 30 V
4.5 V
150 nC
- 55 C
+ 175 C
180 W
TrenchT2
Tube
Brand: IXYS
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 18 ns
Forward Transconductance - Min: 75 S
Product Type: MOSFETs
Rise Time: 16 ns
Series: FMM110-015X2F
Factory Pack Quantity: 25
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 33 ns
Typical Turn-On Delay Time: 33 ns
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541900000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
8541900299
ECCN:
EAR99

TrenchT2™ Standard/HiPerFET™ Power MOSFETs

Littelfuse TrenchT2™ Standard and HiPerFET™ Power MOSFETs are enhancement mode, single- or dual-channel MOSFETs offering high current carrying capabilities (up to 600A). These devices feature a low drain-source on resistance (3.5mΩ to 22mΩ) and gate charge (25.5nC to 178nC) within a wide -55°C to +175°C operating temperature range. Available in various compact packages, the TrenchT2 MOSFETs are ideal for low voltage, high current power conversion systems.