F0800LC180

IXYS
747-F0800LC180
F0800LC180

Mfr.:

Description:
Rectifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
205,96 € 205,96 €
175,53 € 2.106,36 €
102 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Rectifiers
SMD/SMT
W4
1.8 kV
775 A
Fast Recovery Rectifiers
2.6 V
7.63 kA
30 mA
1.1 us
- 40 C
+ 125 C
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 6
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99