E3000EC45E

IXYS
747-E3000EC45E
E3000EC45E

Mfr.:

Description:
Rectifiers Fast Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 6   Multiples: 6
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.293,69 € 7.762,14 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Rectifiers
RoHS:  
HP Sonic FRD
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 6
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

Fast Diodes

IXYS Fast Diodes offer a wide variety of solutions ranging from simple standard sub-assemblies to complicated multi-megawatt power systems. IXYS Fast Diodes feature fast- and soft-recovery diodes up to 6000V with 4300A (M-series) and high-power Sonic-FRD up to 6500V with 4200A (E-series). The 4.5kV E-series diodes incorporate silicon bonding technology for improved thermal characteristics and improved reliability.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.