E1500NC42P

IXYS
747-E1500NC42P
E1500NC42P

Mfr.:

Description:
Rectifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6   Multiples: 6
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
827,95 € 4.967,70 €
730,29 € 8.763,48 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Rectifiers
Press Fit
W5
4.2 kV
1.28 kA
High Power
17.05 kA
1.425 kA
2.8 us
+ 140 C
HP Sonic FRD
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 6
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.