DSS2X111-008A

IXYS
747-DSS2X111-008A
DSS2X111-008A

Mfr.:

Description:
Schottky Diodes & Rectifiers 220 Amps 80V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 130

Stock:
130 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,13 € 36,13 €
30,94 € 309,40 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
Screw Mount
SOT-227B-4
Dual
Si
110 A
80 V
720 mV
1.4 kA
20 mA
- 40 C
+ 150 C
DSS2X111-008
Tube
Brand: IXYS
Country of Assembly: PH
Country of Diffusion: Not Available
Country of Origin: PH
Pd - Power Dissipation: 310 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10
Subcategory: Diodes & Rectifiers
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99