DSEP6-06BS-TUB

IXYS
747-DSEP6-06BS-TUB
DSEP6-06BS-TUB

Mfr.:

Description:
Rectifiers Power Diode Discretes-FRED TO-252D
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
2,25 € 2,25 €
0,903 € 9,03 €
0,894 € 62,58 €
0,86 € 481,60 €
0,788 € 827,40 €
0,751 € 1.892,52 €
0,749 € 3.774,96 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Rectifiers
RoHS:  
SMD/SMT
TO-252-3
600 V
Fast Recovery
Single
3.3 V
- 55 C
+ 150 C
Tube
Brand: IXYS
Pd - Power Dissipation: 55 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 70
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100080
ECCN:
EAR99

Off-Board Charger Sub-Unit Power Converters

Littelfuse Off-Board Charger Sub-Unit Power Converters are required for DC charging stations capable of charging to 80% SOC in under 30 minutes. These fast-charging applications require modular power converters, which can be paralleled to cater to different power levels, thereby enabling fast charging. The most critical parameters are energy density and system efficiency. A sub-unit power converter in a DC charging station consists of an AC/DC power stage and DC/DC power stage integrated into the charging station.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.