DSEI36-06AS-TUB

IXYS
747-DSEI36-06AS-TUB
DSEI36-06AS-TUB

Mfr.:

Description:
Diode Modules RECT 600V 30A SM FAST RCVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.300

Stock:
1.300 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,88 € 5,88 €
3,94 € 39,40 €
3,16 € 316,00 €
2,80 € 1.400,00 €
2,63 € 2.630,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,20 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,20 €
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Diode Modules
RoHS:  
REACH - SVHC:
Screw Mount
D2PAK-3 (TO-263-3)
600 V
Fast Recovery Rectifier
Single
1.6 V
- 40 C
+ 150 C
Tube
Brand: IXYS
Moisture Sensitive: Yes
Pd - Power Dissipation: 125 W
Product Type: Diode Modules
Factory Pack Quantity: 50
Subcategory: Discrete and Power Modules
Technology: Si
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541491050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Off-Highway Electric Vehicle Solutions

Littelfuse provides a wide range of solutions for off-highway electric vehicles. These electric vehicles share a similar architecture and have a power range from 48V to 400V. Off-highway electric vehicles include electric forklifts, golf carts, three-wheelers, tow tractors, compactors, and excavators.