DSEI2X161-06P

IXYS
747-DSEI2X161-06P
DSEI2X161-06P

Mfr.:

Description:
Rectifiers 320 Amps 600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
44 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,35 € 983,75 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Rectifiers
RoHS:  
Through Hole
ECO-PAC 2-12
600 V
147 A
Fast Recovery Rectifiers
Dual Parallel
1.45 V
1.2 kA
12 mA
35 ns
- 40 C
+ 150 C
DSEI2X161-06
Bulk
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 25
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99