DSEI2X101-12P

IXYS
747-DSEI2X101-12P
DSEI2X101-12P

Mfr.:

Description:
Rectifiers 200 Amps 1200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
44 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,76 € 36,76 €
27,18 € 271,80 €
25,87 € 2.587,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Rectifiers
RoHS:  
Through Hole
ECO-PAC 2-12
1.2 kV
91 A
Fast Recovery Rectifiers
Dual Parallel
1.87 V
900 A
3 mA
40 ns
- 40 C
+ 150 C
DSEI2X101-12
Bulk
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Pd - Power Dissipation: 250 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 25
Subcategory: Diodes & Rectifiers
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99