DSEI2X101-06A

IXYS
747-DSEI2X101-06A
DSEI2X101-06A

Mfr.:

Description:
Rectifiers 600V 2X100A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
190
Expected 3/23/2026
580
Expected 5/7/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,04 € 30,04 €
23,74 € 237,40 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Rectifiers
RoHS:  
Screw Mount
SOT-227B
600 V
200 A
Fast Recovery Rectifiers
Dual Parallel
1.25 V
1.3 kA
3 mA
50 ns
- 40 C
+ 150 C
DSEI2X101-06
Tube
Brand: IXYS
Pd - Power Dissipation: 250 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 10
Subcategory: Diodes & Rectifiers
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

DSEI Fast Recovery Epitaxial Diodes (FRED)

IXYS DSEI Fast Recovery Epitaxial Diodes (FRED) offer up to 1200V voltage rating and 14A to 126A current range. This series is made up of ultra-fast diodes that are characterized by low reverse recovery currents, even at high -diF/dt, while simultaneously showing a soft decrease of the reverse recovery current and avoiding inductive overvoltages with very high dv/dt. IXYS DSEI Fast Recovery Epitaxial Diodes are mainly used as freewheeling diodes for high current IGBTs or as fast rectifiers in power supplies and welding equipment.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Off-Highway Electric Vehicle Solutions

Littelfuse provides a wide range of solutions for off-highway electric vehicles. These electric vehicles share a similar architecture and have a power range from 48V to 400V. Off-highway electric vehicles include electric forklifts, golf carts, three-wheelers, tow tractors, compactors, and excavators.