DSEC16-12AS-TRL

IXYS
747-DSEC16-12AS-TRL
DSEC16-12AS-TRL

Mfr.:

Description:
Rectifiers Power Diode Discretes-FRED TO-263D2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.326

Stock:
2.326 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2326 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,43 € 4,43 €
3,24 € 32,40 €
2,62 € 262,00 €
2,33 € 1.165,00 €
Full Reel (Order in multiples of 800)
2,17 € 1.736,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Rectifiers
REACH - SVHC:
SMD/SMT
TO-263-4
1.2 kV
8 A
Fast Recovery Rectifiers
Dual
2.94 V
40 A
60 uA
40 ns
- 55 C
+ 150 C
Reel
Cut Tape
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Pd - Power Dissipation: 60 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.