DSA30C150PC-TRL

Littelfuse
747-DSA30C150PC-TRL
DSA30C150PC-TRL

Mfr.:

Description:
Schottky Diodes & Rectifiers Power Diode Discretes-Schottky TO-263D2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
49 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
1,29 € 1.032,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
D2PAK-3 (TO-263-3)
Dual Anode Common Cathode
Si
15 A
150 V
1.02 V
330 A
250 uA
- 55 C
+ 150 C
Reel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Pd - Power Dissipation: 85 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 150 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
USHTS:
8541100080
ECCN:
EAR99