DSA1-16D

IXYS
747-DSA1-16D
DSA1-16D

Mfr.:

Description:
Small Signal Switching Diodes 1 Amps 1600V 1600V 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 749

Stock:
749
Can Dispatch Immediately
On Order:
5.400
Expected 8/3/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,98 € 6,98 €
4,67 € 46,70 €
3,75 € 375,00 €
3,12 € 1.560,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Small Signal Switching Diodes
RoHS:  
REACH - SVHC:
Switching Diodes
Through Hole
DS1-2
1.6 kV
110 A
2.3 A
Single
1.34 V
700 uA
- 40 C
+ 150 C
DSA1-16D
Bulk
Brand: IXYS
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Off-Highway Electric Vehicle Solutions

Littelfuse provides a wide range of solutions for off-highway electric vehicles. These electric vehicles share a similar architecture and have a power range from 48V to 400V. Off-highway electric vehicles include electric forklifts, golf carts, three-wheelers, tow tractors, compactors, and excavators.