DPF30I300PA

IXYS
747-DPF30I300PA
DPF30I300PA

Mfr.:

Description:
Small Signal Switching Diodes HiPerFRED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,02 € 6,02 €
3,94 € 39,40 €
2,59 € 259,00 €
2,43 € 1.215,00 €
2,41 € 2.410,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Small Signal Switching Diodes
RoHS:  
REACH - SVHC:
Switching Diodes
Through Hole
300 V
390 A
30 A
Single
55 ns
1.37 V
5 uA
- 55 C
+ 150 C
DPF30I300PA
Tube
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Tradename: HiPerFRED
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541900000
CNHTS:
8541100000
CAHTS:
8541900000
USHTS:
8541100080
JPHTS:
8542900006
KRHTS:
8541109000
MXHTS:
8541900299
ECCN:
EAR99