DNA30EM2200PZ

IXYS
747-DNA30EM2200PZ
DNA30EM2200PZ

Mfr.:

Description:
Rectifiers High VTG Standard Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.803

Stock:
10.803 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,66 € 6,66 €
4,45 € 44,50 €
3,59 € 359,00 €
3,18 € 1.590,00 €
Full Reel (Order in multiples of 800)
2,86 € 2.288,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,06 €
Min:
1

Similar Product

IXYS DNA30EM2200PZ-TRL
IXYS
Rectifiers RECT 2.2KV 30A SM STD RCOVR

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-2 (TO-263-2)
2.2 kV
30 A
Standard Recovery Rectifier
Single
1.26 V
370 A
40 uA
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Pd - Power Dissipation: 210 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Part # Aliases: DNA30EM2200PZ-TRL
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99