DNA30E2200PZ-TRL

IXYS
747-DNA30E2200PZ-TRL
DNA30E2200PZ-TRL

Mfr.:

Description:
Rectifiers RECT 2.2KV 30A SM STD RCOVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,66 € 6,66 €
4,45 € 44,50 €
3,59 € 359,00 €
3,18 € 1.590,00 €
Full Reel (Order in multiples of 800)
2,98 € 2.384,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-4
2.2 kV
30 A
Standard Recovery Rectifier
Single
1.24 V
370 A
40 uA
- 55 C
+ 150 C
Reel
Cut Tape
Brand: IXYS
Pd - Power Dissipation: 210 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.