DMA80I1600HA

IXYS
747-DMA80I1600HA
DMA80I1600HA

Mfr.:

Description:
Rectifiers Power Diode Discretes-Rectifier TO-247AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.739

Stock:
1.739 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,01 € 5,01 €
3,33 € 33,30 €
3,21 € 321,00 €
3,12 € 1.560,00 €
2,73 € 6.825,00 €
Full Reel (Order in multiples of 30)
3,33 € 99,90 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
TO-247AD-2
1.6 kV
160 A
Standard Recovery Rectifier
Single
1.22 V
1.41 kA
40 uA
- 55 C
+ 150 C
Reel
Cut Tape
Brand: IXYS
Pd - Power Dissipation: 430 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

DMA80I1600HA Single-Diode Rectifiers

IXYS DMA80I1600HA Single-Diode Rectifiers feature planar passivated chips, low leakage current, and low forward voltage drop. The IXYS DMA80I1600HA Single-Diode Rectifiers offer 1600V maximum repetitive reverse blocking voltage, 80A average forward current, and 1.55V forward voltage drop. DMA80I1600HA Rectifiers are designed for use as a diode for main rectification and for use in single- and three-phase bridge configurations.