DMA10P1600HR

IXYS
747-DMA10P1600HR
DMA10P1600HR

Mfr.:

Description:
Rectifiers Power Diode Disc-Rectifier ISOPLUS247

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,20 € 8,20 €
4,83 € 48,30 €
4,82 € 578,40 €
4,67 € 2.381,70 €
4,29 € 4.375,80 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
ISO247-3
1.6 kV
10 A
Standard Recovery Rectifier
Phase Leg
1.46 V
130 A
10 uA
10 ms
- 55 C
+ 150 C
Tube
Brand: IXYS
Pd - Power Dissipation: 75 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DMAx Standard Rectifiers

IXYS DMAx Standard Rectifiers feature planar passivated chips, low leakage current, and low forward voltage drop. These rectifiers include improved thermal behavior. The DMAx rectifiers operate at -55°C to +150°C temperature range. IXYS DMAx Standard Rectifiers are ideal for use in single and three-phase bridge configurations and diodes for main rectification.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.