DMA10IM1600UZ-TUB

IXYS
747-DMA10IM1600UZTUB
DMA10IM1600UZ-TUB

Mfr.:

Description:
Rectifiers Power Diode Discretes-Rectifier TO-252D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.305

Stock:
1.305 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,69 € 2,69 €
1,75 € 17,50 €
1,20 € 84,00 €
0,998 € 558,88 €
0,94 € 987,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,41 €
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
TO-252-3
1.6 kV
10 A
Standard Recovery Rectifier
Single
1.53 V
130 A
10 uA
10 ms
- 55 C
+ 150 C
Tube
Brand: IXYS
Country of Assembly: KR
Country of Diffusion: KR
Country of Origin: KR
Pd - Power Dissipation: 100 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 70
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.