DLA60I1200HA

IXYS
747-DLA60I1200HA
DLA60I1200HA

Mfr.:

Description:
Rectifiers High Voltage Std Rectifier Sngl Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,03 € 9,03 €
6,17 € 61,70 €
5,08 € 609,60 €
4,47 € 2.279,70 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Rectifiers
RoHS:  
Through Hole
TO-247-2
1.2 kV
60 A
Standard Recovery Rectifier
Single
1.1 V
725 A
300 uA
- 55 C
+ 175 C
DLA60I1200HA
Tube
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Pd - Power Dissipation: 500 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99