DHG40C600HB

747-DHG40C600HB
DHG40C600HB

Mfr.:

Description:
Small Signal Switching Diodes 40 Amps 600V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Small Signal Switching Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Through Hole
TO-247AD
600 V
150 A
40 A
Dual
35 ns
3.8 V
30 uA
- 55 C
+ 150 C
DHG40C600HB
Tube
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Tradename: SONIC-FRD
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.