DHG40B1200LB-TRR

IXYS
747-DHG40B1200LB-TRR
DHG40B1200LB-TRR

Mfr.:

Description:
Diode Modules Bipolar Module-Bridge Rectifier SMPD-B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
16,47 € 3.294,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Diode Modules
RoHS:  
SMD/SMT
SMPD-9
1.2 kV
34 A
Fast Recovery Rectifier
1-Phase Bridge
2.89 V
- 55 C
+ 125 C
Reel
Brand: IXYS
Pd - Power Dissipation: 80 W
Product Type: Diode Modules
Factory Pack Quantity: 200
Subcategory: Discrete and Power Modules
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.