DHG30IM600PC-TUB

IXYS
747-DHG30IM600PC-TUB
DHG30IM600PC-TUB

Mfr.:

Description:
Rectifiers Power Diode Discretes-Sonic TO-263D2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1400   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,96 € 9.744,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Rectifiers
RoHS:  
SMD/SMT
D2PAK-3 (TO-263-3)
Fast Recovery
Single
3.11 V
- 55 C
+ 125 C
Tube
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Pd - Power Dissipation: 210 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100080
ECCN:
EAR99