DHG20C600PB

IXYS
747-DHG20C600PB
DHG20C600PB

Mfr.:

Description:
Small Signal Switching Diodes 20 Amps 600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,00 € 4,00 €
2,62 € 26,20 €
1,94 € 194,00 €
1,63 € 815,00 €
1,51 € 1.510,00 €
1,42 € 3.550,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Small Signal Switching Diodes
RoHS:  
REACH - SVHC:
Switching Diodes
Through Hole
TO-220AB-3
600 V
80 A
10 A
Dual
35 ns
2.23 V
30 uA
- 55 C
+ 150 C
DHG20C600PB
Tube
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Pd - Power Dissipation: 70 W
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Tradename: SONIC-FRD
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99