DHG10I1200PM

IXYS
747-DHG10I1200PM
DHG10I1200PM

Mfr.:

Description:
Small Signal Switching Diodes 10 Amps 1200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 548

Stock:
548
Can Dispatch Immediately
On Order:
300
Expected 8/11/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,66 € 3,66 €
2,40 € 24,00 €
1,78 € 178,00 €
1,50 € 750,00 €
1,41 € 1.410,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
Through Hole
TO-220FPAC-2
1.2 kV
70 A
10 A
Single
75 ns
2.22 V
15 uA
- 55 C
+ 150 C
DHG10I1200PM
Tube
Brand: IXYS
Pd - Power Dissipation: 31 W
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Tradename: SONIC-FRD
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.