DHG10C600PB

IXYS
747-DHG10C600PB
DHG10C600PB

Mfr.:

Description:
Small Signal Switching Diodes 10 Amps 600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,18 € 9,18 €
6,49 € 64,90 €
5,40 € 540,00 €
4,82 € 2.410,00 €
4,76 € 4.760,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Small Signal Switching Diodes
RoHS:  
REACH - SVHC:
Switching Diodes
Through Hole
TO-220-3
600 V
40 A
5 A
Dual
35 ns
3.07 V
10 uA
- 55 C
+ 150 C
DHG10C600PB
Tube
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Tradename: SONIC-FRD
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99