DH2X61-18A

IXYS
747-DH2X61-18A
DH2X61-18A

Mfr.:

Description:
Rectifiers 120 Amps 1800V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,91 € 42,91 €
35,44 € 354,40 €
31,92 € 3.192,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Rectifiers
RoHS:  
Screw Mount
SOT-227B-4
1.8 kV
60 A
Fast Recovery Rectifiers
Dual Parallel
2.71 V
700 A
2 mA
230 ns
- 40 C
+ 150 C
DH2x61-18A
Tube
Brand: IXYS
Pd - Power Dissipation: 200 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 10
Subcategory: Diodes & Rectifiers
Tradename: SONIC-FRD
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.