DFE240X600NA

IXYS
747-DFE240X600NA
DFE240X600NA

Mfr.:

Description:
SCR Modules 120A 600V FRED PARALLEL LEGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 100   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,73 € 3.073,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCR Modules
RoHS:  
REACH - SVHC:
150 A
600 V
- 40 C
+ 125 C
Screw Mount
SOT-227B-4
Tube
Brand: IXYS
Circuit Type: Parallel Legs
Product Type: SCR Modules
Factory Pack Quantity: 10
Subcategory: Thyristors
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage NEC 600V+ Circuit Protection