D8015L

576-D8015L
D8015L

Mfr.:

Description:
Rectifiers 800V 15A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 328

Stock:
328 Can Dispatch Immediately
Quantities greater than 328 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,64 € 3,64 €
2,38 € 23,80 €
1,78 € 178,00 €
1,49 € 745,00 €
1,38 € 1.380,00 €
1,29 € 2.580,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
TO-220-2
800 V
9.5 A
Fast Recovery Rectifiers
Single
1.6 V
225 A
100 uA
4 us
- 40 C
+ 125 C
Dxx15L/Dxx20L/Dxx25L
Tube
Brand: IXYS
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Part # Aliases: D8015LTP
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.