D60X7S4ARP

IXYS
747-D60X7S4ARP
D60X7S4ARP

Mfr.:

Description:
Rectifiers 0.7 Amp AEC-Q101, SOD-123FL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.985

Stock:
4.985 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,894 € 0,89 €
0,605 € 6,05 €
0,38 € 38,00 €
0,257 € 128,50 €
0,203 € 203,00 €
0,183 € 457,50 €
Full Reel (Order in multiples of 5000)
0,166 € 830,00 €
0,139 € 1.390,00 €
0,119 € 2.975,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Rectifiers
RoHS:  
SMD/SMT
SOD-123FL-2
600 V
700 mA
Single
1.1 V
25 A
10 uA
- 55 C
+ 150 C
D6xX7
Reel
Cut Tape
MouseReel
Brand: IXYS
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Dx Series Automotive Silicon Rectifiers

IXYS Dx Series Automotive Silicon Rectifiers are designed to meet the rigorous demands of automotive applications. These IXYS rectifiers feature glass-passivated junctions, ensuring stable operation and high reliability. Available in compact SOD-123FL packages, the rectifiers are ideal for automated assembly processes. The series includes variants like the DxxX7, Dxx01, and Dxx02, which offer reverse leakage currents as low as 10μA at +25°C and forward voltages up to 1.1V. These rectifiers are AEC-Q101 qualified, making them suitable for automotive reverse battery protection and DC-DC converters. Additionally, the components support high surge currents and operate efficiently across a wide temperature range, from -55°C to +150°C.