CS19-12ho1S

IXYS
747-CS19-12HO1S
CS19-12ho1S

Mfr.:

Description:
SCRs 19 Amps 1200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 575

Stock:
575
Can Dispatch Immediately
On Order:
4.800
1.600
Pending
3.200
Expected 7/14/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,25 € 6,25 €
4,09 € 40,90 €
3,02 € 302,00 €
2,68 € 1.340,00 €
Full Reel (Order in multiples of 800)
2,37 € 1.896,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
4,84 €
Min:
1

Similar Product

IXYS CS19-12HO1S-TRL
IXYS
SCRs SCR TO263 1.2KV 20A SINGLE

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCRs
RoHS:  
REACH - SVHC:
CS19-12ho1S
180 A
1.2 kV
1 mA
31 A
1.31 V
10 V
1.5 V
28 mA
- 40 C
+ 125 C
SMD/SMT
D2PAK-2 (TO-263-2)
Reel
Cut Tape
MouseReel
Brand: IXYS
Holding Current Ih Max: 50 mA
Moisture Sensitive: Yes
Product Type: SCRs
Factory Pack Quantity: 800
Subcategory: Thyristors
Part # Aliases: CS19-12HO1S-TRL
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage NEC 600V+ Circuit Protection