CS19-08ho1S

IXYS
747-CS19-08HO1S
CS19-08ho1S

Mfr.:

Description:
SCRs 19 Amps 800V

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
4,84 €
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCRs
RoHS:  
REACH - SVHC:
CS19-08ho1S
180 A
800 V
1 mA
31 A
1.31 V
10 V
1.5 V
28 mA
- 40 C
+ 125 C
SMD/SMT
D2PAK-2 (TO-263-2)
Reel
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Holding Current Ih Max: 50 mA
Moisture Sensitive: Yes
Product Type: SCRs
Factory Pack Quantity: 800
Subcategory: Thyristors
Part # Aliases: CS19-08HO1S-TRL
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99